Part Details for SA600-8 by Panduit Corp
Overview of SA600-8 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA600-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-SA600-8-ND
|
DigiKey | CONN SPLICE 600MCM CRIMP PAN-LUG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0600 | Buy Now |
DISTI #
SA600-8
|
Avnet Americas | ALUMINUM COMPRESSION SPLICE, TIN PLATED, (Alt: SA600-8) Min Qty: 8 Package Multiple: 8 | 0 |
|
$72.6603 | Buy Now |
DISTI #
644-SA600-8
|
Mouser Electronics | Terminals Aluminum Compression Splice, Tin Plated, RoHS: Compliant | 0 |
|
$60.2700 / $68.0400 | Order Now |
DISTI #
PANSA600-8
|
Heilind Electronics | ALUMINUM COMPRESSION SPLICE, T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal 4.12mm 1.44mm Tin RoHS: Compliant | Alternative Product Available |
|
$72.6600 / $84.7500 | Buy Now |
DISTI #
000000000007151876
|
Sager | Terminals Aluminum Compression Splice, Tin Plated, Min Qty: 1 | 0 |
|
$45.4400 / $57.3300 | Buy Now |
|
Master Electronics | Splice Terminal 4.12mm 1.44mm Tin RoHS: Compliant | Alternative Product Available |
|
$72.6600 / $84.7500 | Buy Now |