Part Details for SA60A by Microsemi Corporation
Overview of SA60A by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15 | 83 |
|
$0.6528 / $1.3055 | Buy Now |
Part Details for SA60A
SA60A CAD Models
SA60A Part Data Attributes:
|
SA60A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SA60A
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA60A
This table gives cross-reference parts and alternative options found for SA60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA58A/TR12 | Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA60A vs SA58A/TR12 |
SA60A/TR8 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA60A vs SA60A/TR8 |
SA60AE3/TR12 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA60A vs SA60AE3/TR12 |
SA58A/TR8 | Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA60A vs SA58A/TR8 |
SA58AE3 | Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SA60A vs SA58AE3 |
SA60AE3 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SA60A vs SA60AE3 |
SA60A/TR12 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA60A vs SA60A/TR12 |