Part Details for SA60CA/B by YAGEO Corporation
Overview of SA60CA/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SA60CA/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SA60CA/BTB-ND
|
DigiKey | TVS DO-204AC 60V 96.8V BOX Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0562 / $0.0836 | Buy Now |
DISTI #
SA60CA/B
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 60V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA60CA/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-SA60CA/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes SA DO-204AC 60V 96.8V RoHS: Compliant | 0 |
|
$0.0830 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.0445 | Buy Now |
DISTI #
SA60CA/B
|
TTI | ESD Suppressors / TVS Diodes SA DO-204AC 60V 96.8V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0570 / $0.0830 | Buy Now |
DISTI #
SA60CA/B
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 60V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA60CA/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 500W 60V DO15 THT | 0 |
|
$0.1032 / $0.1187 | RFQ |
Part Details for SA60CA/B
SA60CA/B CAD Models
SA60CA/B Part Data Attributes:
|
SA60CA/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SA60CA/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |