Part Details for SA636DK/01,118 by NXP Semiconductors
Overview of SA636DK/01,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA636DK/01,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3259
|
Newark | Low Voltage High Performance Mixer Fm If System With High-Speed Rssi Rohs Compliant: Yes |Nxp SA636DK/01,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6700 | Buy Now |
DISTI #
61AC1846
|
Newark | Rf Mixer, 500Mhz, Ssop-20, Frequency Min:-, Frequency Max:500Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Nxp SA636DK/01,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R8772
|
Newark | Low Voltage High Performance Mixer Fm If System With High-Speed Rssi/ Reel Rohs Compliant: Yes |Nxp SA636DK/01,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 | Buy Now |
Part Details for SA636DK/01,118
SA636DK/01,118 CAD Models
SA636DK/01,118 Part Data Attributes:
|
SA636DK/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA636DK/01,118
NXP Semiconductors
SA636 - Low voltage high performance mixer FM IF system with high-speed RSSI SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT266-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SA636DK/01,118
This table gives cross-reference parts and alternative options found for SA636DK/01,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA636DK/01,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA636DK/01 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Telecom IC:Other | NXP Semiconductors | SA636DK/01,118 vs SA636DK/01 |
SA636DK/01,112 | SA636 - Low voltage high performance mixer FM IF system with high-speed RSSI SSOP2 20-Pin | NXP Semiconductors | SA636DK/01,118 vs SA636DK/01,112 |