Datasheets
SA64A by:

Transient Voltage Suppressor, Uni-directional (DO-41)

Part Details for SA64A by Digitron Semiconductors

Overview of SA64A by Digitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SA64A

SA64A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA64A Part Data Attributes

SA64A Digitron Semiconductors
Buy Now Datasheet
Compare Parts:
SA64A Digitron Semiconductors Transient Voltage Suppressor, Uni-directional (DO-41)
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS
Package Description O-XALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 78.6 V
Breakdown Voltage-Min 71.1 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2.5 W
Rep Pk Reverse Voltage-Max 64 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

SA64A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA64A by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA64A by Digitron Semiconductors

  • Please alert me when SA64A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA64A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA64A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA64A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA64A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA64A by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: