Datasheets
SA64A by:

Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon

Part Details for SA64A by ProTek Devices

Overview of SA64A by ProTek Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SA64A

SA64A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA64A Part Data Attributes

SA64A ProTek Devices
Buy Now Datasheet
Compare Parts:
SA64A ProTek Devices Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer PROTEK DEVICES
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 78.6 V
Breakdown Voltage-Min 71.1 V
Case Connection ISOLATED
Clamping Voltage-Max 103 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reverse Current-Max 3 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SA64A

This table gives cross-reference parts and alternative options found for SA64A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA64A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA64A Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Central Semiconductor Corp SA64A vs SA64A
P6KE75AB Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Crydom Inc SA64A vs P6KE75AB
SA64A Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SA64A vs SA64A
SA64ATR Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc SA64A vs SA64ATR
SA64A-13 Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated SA64A vs SA64A-13
P6KE75AT Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Crydom Inc SA64A vs P6KE75AT
P6KE75A-A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon Diodes Incorporated SA64A vs P6KE75A-A
P6KE7V5ARL 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN STMicroelectronics SA64A vs P6KE7V5ARL
SA64A Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Semtech Corporation SA64A vs SA64A
SA64A Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components SA64A vs SA64A
Part Number Description Manufacturer Compare
P6KE7V5A-7-T Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SA64A vs P6KE7V5A-7-T
P6KE75AB Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Crydom Inc SA64A vs P6KE75AB
P6KE75AT Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Crydom Inc SA64A vs P6KE75AT
SA64A Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SA64A vs SA64A
P6SE75A Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc SA64A vs P6SE75A
SA64ATR Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc SA64A vs SA64ATR
SA64A Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Central Semiconductor Corp SA64A vs SA64A
P6KE7V5A-T Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SA64A vs P6KE7V5A-T
P6KE7V5ARL 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN STMicroelectronics SA64A vs P6KE7V5ARL
P6KE75A-A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon Diodes Incorporated SA64A vs P6KE75A-A

SA64A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA64A by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA64A by ProTek Devices

  • Please alert me when SA64A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA64A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA64A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA64A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA64A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA64A by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: