Part Details for SA6NFNF100W-40 by Fairview Microwave Inc
Overview of SA6NFNF100W-40 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA6NFNF100W-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4026
|
Newark | 40 Db Fixed Attenuator N Female (Jack) To N Female (Jack) Directional Up To 6 Ghz Rated To 100 Watts, Heatsink Body, 1.45 Vswr |Fairview Microwave SA6NFNF100W-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$845.7300 / $970.6000 | Buy Now |
DISTI #
5328-SA6NFNF100W-40-ND
|
DigiKey | FXD ATTN JACK-JACK TYPE N 1.45 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$866.6300 | Buy Now |
DISTI #
74900022
|
RS | 40 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 6 G | Fairview Microwave SA6NFNF100W-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$778.6900 | RFQ |
|
Onlinecomponents.com | 40 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 6 GHz Rated to 100 Watts, Heatsink Body, 1.45 VSWR RoHS: Compliant | 0 |
|
$680.1700 / $720.3600 | Buy Now |
DISTI #
77727238
|
Verical | 40 dB Fixed Attenuator N Female To N Female Directional Up To 6 GHz Rated To 100 Watts Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$620.0000 / $775.0000 | Buy Now |
DISTI #
SA6NFNF100W-40
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 100 Watt, VSWR Maximum: 1.45:1, Attenuation: 40 dB, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 40 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Directional Up to 6 GHz Rated to 100 Watts, Heatsink Body, 1.45 VSWR, RF coaxial fixed attenuator SA6NFNF100W-40 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview N attenuator has a female gender in and a female gender out. SA6NFNF100W-40 N female to N female attenuator is rated for a maximum RF attenuation value of 40 dB. Our 40 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 40 dB fixed attenuator maximum power rating is 100 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 2 |
|
$713.0000 / $775.0000 | Buy Now |