There are no models available for this part yet.
Overview of SA75CA A0G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA75CA A0G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA75CA A0G
|
Avnet Americas | 500W, 90.2V, 5%, Bidirectional, TVS - Tape and Reel (Alt: SA75CA A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0950 | Buy Now | |
DISTI #
821-SA75CAA0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W, 90.2V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks | 0 |
|
$0.1055 | Buy Now |