SA78CA-E3/73
Description: Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Overview of SA78CA-E3/73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SA78CA-E3/73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77K1629
Newark 500W,78V 5%,bidir, axial Tvs |Vishay SA78CA-E3/73 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2460
  • 5,000 $0.2400
  • 10,000 $0.2220
  • 20,000 $0.2070
  • 30,000 $0.1930
  • 50,000 $0.1840
$0.1840 / $0.2460 Buy Now
DISTI # SA78CA-E3/73
Avnet Americas Diode TVS Single Bi-Dir 78V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA78CA-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-SA78CA-E3/73
Mouser Electronics ESD Suppressors / TVS Diodes 500W 78V Bidirect RoHS: Compliant 0
  • 1 $0.6200
  • 10 $0.5270
  • 100 $0.3660
  • 500 $0.2860
  • 1,000 $0.2480
  • 2,000 $0.2100
  • 10,000 $0.2040
  • 24,000 $0.2000
$0.2000 / $0.6200 Order Now
DISTI # SA78CA-E3/73
TME Diode: TVS, 86.7÷95.8V, 4A, bidirectional, DO15, 500W, Ammo Pack Min Qty: 3 0
  • 3 $0.2660
  • 25 $0.2100
  • 100 $0.1850
  • 500 $0.1660
  • 2,000 $0.1560
$0.1560 / $0.2660 RFQ

CAD Models for SA78CA-E3/73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA78CA-E3/73 by Vishay Intertechnologies

SA78CA-E3/73
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
PLASTIC, DO-15, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Breakdown Voltage-Max
95.8 V
Breakdown Voltage-Min
86.7 V
Breakdown Voltage-Nom
91.25 V
Case Connection
ISOLATED
Clamping Voltage-Max
126 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
78 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA78CA-E3/73
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA78CA-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA78CA-E3/73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SA78CA-E3/73 would you like to use for your alert(s)?
  • Please alert me when SA78CA-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA78CA-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA78CA-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA78CA-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA78CA-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA78CA-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: