There are no models available for this part yet.
Overview of SA8.0 by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA8.0 by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Trans Voltage Suppressor Diode,500W,8VV(RWM),Unidirectional, 1 Element, Silicon,DO-15 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1408 / $0.2877 | Buy Now |
CAD Models for SA8.0 by World Products Inc
Part Data Attributes for SA8.0 by World Products Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Part Package Code
|
DO-15
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
10.9 V
|
Breakdown Voltage-Min
|
8.89 V
|
Breakdown Voltage-Nom
|
9.9 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
8 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SA8.0
This table gives cross-reference parts and alternative options found for SA8.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA8.0-GT3 | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA8.0 vs SA8.0-GT3 |
SA8.0-E3/73 | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA8.0 vs SA8.0-E3/73 |
SA8.0 | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SA8.0 vs SA8.0 |
SA8.0-T | Transient Suppressor, | Micro Commercial Components | SA8.0 vs SA8.0-T |
SA8.0.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA8.0 vs SA8.0.TR |
SA8.0-B | Transient Suppressor, | Micro Commercial Components | SA8.0 vs SA8.0-B |
SA8.0 | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SA8.0 vs SA8.0 |
SA8.0 | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA8.0 vs SA8.0 |
SA8.0TR | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | SA8.0 vs SA8.0TR |
SA8.0HE3/54 | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA8.0 vs SA8.0HE3/54 |
Related Parts for SA8.0
-
SA7.0ATransient Suppressors
-
CMHZ4614Zener Diodes
-
SBR10100CTRectifier Diodes
-
SDV1005S5R5C100NPTFNon-linear Resistors
-
S87L51FCMicrocontrollers
-
SFF9250LPower Field-Effect Transistors
-
SC4905AIMSTRTSwitching Regulator or Controllers
-
SI4488DYSmall Signal Field-Effect Transistors
-
SELK2WA10C-DVisible LEDs