Part Details for SA8.0CA by Viking Tech Corp
Overview of SA8.0CA by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA8.0CA
SA8.0CA CAD Models
SA8.0CA Part Data Attributes
|
SA8.0CA
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SA8.0CA
Viking Tech Corp
Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA8.0CA
This table gives cross-reference parts and alternative options found for SA8.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | FCI Semiconductor | SA8.0CA vs SA8.0CA |
SA8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional, | EIC Semiconductor Inc | SA8.0CA vs SA8.0CA |
SA8.0CA | Diode TVS Single Bi-Dir 8V 500W 2-Pin DO-15 T/R | New Jersey Semiconductor Products Inc | SA8.0CA vs SA8.0CA |
SA8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SA8.0CA vs SA8.0CA |
SA8.0CA | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA8.0CA vs SA8.0CA |
SA8.0CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SA8.0CA vs SA8.0CA |
SA8.0CA | Transient Suppressor, | Galaxy Microelectronics | SA8.0CA vs SA8.0CA |
SA8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SA8.0CA vs SA8.0CA |
SA8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | Transpro Electronics Corp | SA8.0CA vs SA8.0CA |
SA8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SA8.0CA vs SA8.0CA |