Datasheets
SA8.0CAHB0G by: Taiwan Semiconductor

Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN

Part Details for SA8.0CAHB0G by Taiwan Semiconductor

Overview of SA8.0CAHB0G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA8.0CAHB0G

Part # Distributor Description Stock Price Buy
DISTI # SA8.0CAHB0G-ND
DigiKey TVS DIODE 8VWM 13.6VC DO204AC Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for SA8.0CAHB0G

SA8.0CAHB0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA8.0CAHB0G Part Data Attributes

SA8.0CAHB0G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SA8.0CAHB0G Taiwan Semiconductor Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 9.83 V
Breakdown Voltage-Min 8.89 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 8 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish PURE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SA8.0CAHB0G

This table gives cross-reference parts and alternative options found for SA8.0CAHB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.0CAHB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA8.0CA Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation SA8.0CAHB0G vs SA8.0CA
SA8.0CAB0 Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAB0
SA8.0CAHA0G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAHA0G
SA8.0CAB0G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAB0G
SA8.0CAA0 Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAA0
SA8.0CAA0G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAA0G
SA8.0CAHR0G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAHR0G
SA8.0CAR0G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAR0G
SA8.0CAR0 Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAR0
Part Number Description Manufacturer Compare
SA8.0CAA0G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAA0G
SA8.0CAA0 Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAA0
SA8.0CAR0G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAR0G
SA8.0CAR0 Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAR0
SA8.0CA Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation SA8.0CAHB0G vs SA8.0CA
SA8.0CAB0 Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAB0
SA8.0CAHR0G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAHR0G
SA8.0CAB0G Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor SA8.0CAHB0G vs SA8.0CAB0G

SA8.0CAHB0G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA8.0CAHB0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA8.0CAHB0G by Taiwan Semiconductor

  • Please alert me when SA8.0CAHB0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA8.0CAHB0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA8.0CAHB0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA8.0CAHB0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA8.0CAHB0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA8.0CAHB0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: