Part Details for SA8NFNF25W-50 by Fairview Microwave Inc
Overview of SA8NFNF25W-50 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA8NFNF25W-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4134
|
Newark | 50 Db Fixed Attenuator N Female (Jack) To N Female (Jack) Up To 6 Ghz Rated To 25 Watts, Heatsink Body, 1.3 Vswr |Fairview Microwave SA8NFNF25W-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$575.2900 / $706.5700 | Buy Now |
DISTI #
5328-SA8NFNF25W-50-ND
|
DigiKey | FXD ATTN JACK-JACK TYPE N 1.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$584.9400 | Buy Now |
DISTI #
74899927
|
RS | 50 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Up to 6 GHz Rated to | Fairview Microwave SA8NFNF25W-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$546.6500 / $587.7900 | RFQ |
|
Onlinecomponents.com | 50 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Up to 6 GHz Rated to 25 Watts, Heatsink Body, 1.3 VSWR RoHS: Compliant | 0 |
|
$521.2300 / $551.6900 | Buy Now |
DISTI #
SA8NFNF25W-50
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 25 Watt, VSWR Maximum: 1.3:1, Attenuation: 50 dB, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 50 dB Fixed Attenuator N Female (Jack) to N Female (Jack) Up to 6 GHz Rated to 25 Watts, Heatsink Body, 1.3 VSWR, RF coaxial fixed attenuator SA8NFNF25W-50 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview N attenuator has a female gender in and a female gender out. SA8NFNF25W-50 N female to N female attenuator is rated for a maximum RF attenuation value of 50 dB. Our 50 dB fixed attenuator with N connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 50 dB fixed attenuator maximum power rating is 25 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 2 |
|
$538.2000 / $585.0000 | Buy Now |