Part Details for SA9.0H by Taiwan Semiconductor
Overview of SA9.0H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA9.0H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA9.0HTR-ND
|
DigiKey | 500W, 11.1V, 10%, UNIDIRECTIONAL Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0848 / $0.1062 | Buy Now |
DISTI #
SA9.0H
|
Avnet Americas | 500W, 11.1V, 10%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: SA9.0H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0887 / $0.0968 | Buy Now |
DISTI #
821-SA9.0H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W, 11.1V, 10%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0840 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.0873 | Buy Now |
Part Details for SA9.0H
SA9.0H CAD Models
SA9.0H Part Data Attributes
|
SA9.0H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA9.0H
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.2 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 11.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |