There are no models available for this part yet.
Overview of SA9Z-RL1 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA9Z-RL1 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N7846
|
Newark | Ruler 300Mm Idec-Ds Rohs Compliant: Yes |Idec SA9Z-RL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $9.0500 | Buy Now | |
DISTI #
1885-SA9Z-RL1-ND
|
DigiKey | RULER 300MM IDEC-DS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4600 / $6.7700 | Buy Now | ||
DISTI #
000000000003416709
|
Sager | Sensor Hardware & Accessories Ruler 300mm IDEC-DS | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.4600 / $6.7700 | Buy Now |