Part Details for SA9Z-S14PN02 by IDEC Corporation
Overview of SA9Z-S14PN02 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA9Z-S14PN02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7852
|
Newark | Round Slit (2.0Mm) For Through Rohs Compliant: Yes |Idec SA9Z-S14PN02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $8.2900 | Buy Now |
DISTI #
1885-SA9Z-S14PN02-ND
|
DigiKey | ROUND SLIT (2.0MM) FOR THROUGH Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0800 / $6.2000 | Buy Now |
DISTI #
000000000003416723
|
Sager | Sensor Hardware & Accessories Round Slit (2.0mm) for Through Min Qty: 1 | 0 |
|
$4.7700 / $5.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0800 / $6.2000 | Buy Now |