Part Details for SAC12/TR13 by YAGEO Corporation
Overview of SAC12/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC12/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SAC12/TR13TR-ND
|
DigiKey | TVS DO-204AC 12V 19V 13 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0741 / $0.1037 | Buy Now |
DISTI #
SAC12/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 12V 500W 2-Pin DO-15 T/R - Tape and Reel (Alt: SAC12/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SAC12/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SAC DO-204AC 12V 19V RoHS: Compliant | 0 |
|
$0.0990 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0596 | Buy Now |
DISTI #
SAC12/TR13
|
TTI | ESD Suppressors / TVS Diodes SAC DO-204AC 12V 19V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0990 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 12V DO15 THT | 0 |
|
$0.1288 / $0.1481 | RFQ |
Part Details for SAC12/TR13
SAC12/TR13 CAD Models
SAC12/TR13 Part Data Attributes:
|
SAC12/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SAC12/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 265 | |
Time@Peak Reflow Temperature-Max (s) | 10 |