Part Details for SAC5.0-B by Littelfuse Inc
Overview of SAC5.0-B by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC5.0-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7497
|
Newark | Tvs Diode Low Cap P6Ke - Bulk/ Bulk |Littelfuse SAC5.0-B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2250 | Buy Now |
DISTI #
SAC5.0-B-ND
|
DigiKey | TVS DIODE 5VWM 10VC DO204AC Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2448 | Buy Now |
DISTI #
576-SAC5.0-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Low Cap P6KE RoHS: Compliant | 0 |
|
$0.2440 / $0.5700 | Order Now |
DISTI #
SAC5.0-B
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Low Cap P6KE RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2500 / $0.2550 | Buy Now |
DISTI #
SAC5.0-B-LF
|
TME | Diode: TVS+FRD, 5V, 500W, DO15, bulk, 300uA, Ubr: 7.95V, ±5% Min Qty: 5 | 0 |
|
$0.2170 / $0.3270 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 500W 5V DO15 THT BULK | 0 |
|
$0.3725 / $0.4284 | RFQ |
Part Details for SAC5.0-B
SAC5.0-B CAD Models
SAC5.0-B Part Data Attributes
|
SAC5.0-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SAC5.0-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 8.3 V | |
Breakdown Voltage-Min | 7.6 V | |
Breakdown Voltage-Nom | 7.95 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SAC5.0-B
This table gives cross-reference parts and alternative options found for SAC5.0-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAC5.0-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAC5.0-E3/54 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SAC5.0-B vs SAC5.0-E3/54 |
SAC5.0-E3/73 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SAC5.0-B vs SAC5.0-E3/73 |
SAC5.0-BP | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SAC5.0-B vs SAC5.0-BP |