Part Details for SACB45 by Littelfuse Inc
Overview of SACB45 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SACB45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7651
|
Newark | Tvs Diode, 500W, 45V, Do-214Aa, Full Reel, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:45V, Clamping Voltage Max:77V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:50V Rohs Compliant: Yes |Littelfuse SACB45 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2720 | Buy Now |
DISTI #
08R0789
|
Newark | Tvs Diode, 500W, 45V, Do-214Aa, Breakdown Voltage Range:50V, Breakdown Voltage Vbr:50V, Capacitance, Cd:45Pf, Clamping Voltage Vc Max:77V, Diode Case Style:Do-214Aa, Filter Terminals:Surface Mount, No. Of Pins:2 Rohs Compliant: Yes |Littelfuse SACB45 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2660 | Buy Now |
DISTI #
SACB45CT-ND
|
DigiKey | TVS DIODE 45VWM 77VC SMB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2047 In Stock |
|
$0.1930 / $0.5900 | Buy Now |
DISTI #
576-SACB45
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 500W 45V RoHS: Compliant | 3198 |
|
$0.1930 / $0.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 53 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 42 |
|
$0.3750 / $0.7500 | Buy Now | |
DISTI #
SACB45
|
TTI | ESD Protection Diodes / TVS Diodes TVS 500W 45V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2570 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 45V DO214AA (SMB) SMT T&R | 0 |
|
$0.3586 / $0.4124 | RFQ |
Part Details for SACB45
SACB45 CAD Models
SACB45 Part Data Attributes
|
SACB45
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SACB45
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |