Part Details for SACB8.0 by Littelfuse Inc
Overview of SACB8.0 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SACB8.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0794
|
Newark | Tvs Diode, 500W, 8V, Do-214Aa, Breakdown Voltage Range:8.89V, Breakdown Voltage Vbr:8.89V, Capacitance, Cd:45Pf, Clamping Voltage Vc Max:13.4V, Diode Case Style:Do-214Aa, Filter Terminals:Surface Mount, No. Of Pins:2 Rohs Compliant: Yes |Littelfuse SACB8.0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2660 | Buy Now |
DISTI #
SACB8.0CT-ND
|
DigiKey | TVS DIODE 8VWM 13.4VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1937 / $0.5800 | Buy Now |
DISTI #
576-SACB8.0
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 500W 8V DO-214AA TR13 RoHS: Compliant | 2840 |
|
$0.1930 / $0.6000 | Buy Now |
|
Bristol Electronics | 1060 |
|
RFQ | ||
DISTI #
SACB8.0
|
TTI | ESD Protection Diodes / TVS Diodes TVS 500W 8V DO-214AA TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2570 / $0.2790 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 8V DO214AA (SMB) SMT T&R | 0 |
|
$0.3596 / $0.4135 | RFQ |
Part Details for SACB8.0
SACB8.0 CAD Models
SACB8.0 Part Data Attributes
|
SACB8.0
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SACB8.0
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |