-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7803
|
Newark | Esd Diode, 100W, 5V, Sot-363-6 Rohs Compliant: Yes |Yageo SAT36A05L05 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2040 / $0.4370 | Buy Now |
DISTI #
13-SAT36A05L05CT-ND
|
DigiKey | TVS ESD, SOT-363, 5V, 9.8V, REEL Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0887 / $0.4100 | Buy Now |
DISTI #
SAT36A05L05
|
Avnet Americas | ESD Suppressor Uni-Directional 15KV 6-Pin SOT-363 T/R - Tape and Reel (Alt: SAT36A05L05) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SAT36A05L05
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg5V 1CH SMD SOT363 Bkdn6V RoHS: Compliant | 0 |
|
$0.1110 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0731 | Buy Now |
DISTI #
SAT36A05L05
|
TTI | ESD Suppressors / TVS Diodes UND Wkg5V 1CH SMD SOT363 Bkdn6V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0770 | Buy Now |
DISTI #
SAT36A05L05
|
Avnet Abacus | ESD Suppressor Uni-Directional 15KV 6-Pin SOT-363 T/R (Alt: SAT36A05L05) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 100W 5V SOT363 SMT | 0 |
|
$0.1298 / $0.1493 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAT36A05L05
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SAT36A05L05
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-02 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |