Part Details for SAW8KG0B by Seoul Semiconductor
Overview of SAW8KG0B by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Communication and Networking
Automotive
Price & Stock for SAW8KG0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6200 |
|
RFQ |
Part Details for SAW8KG0B
SAW8KG0B CAD Models
SAW8KG0B Part Data Attributes
|
SAW8KG0B
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SAW8KG0B
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 23 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Viewing Angle | 115 deg |