Part Details for SB1510W by Surge Components Inc
Overview of SB1510W by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SB1510W
SB1510W CAD Models
SB1510W Part Data Attributes
|
SB1510W
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SB1510W
Surge Components Inc
Bridge Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | S-MDFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-MDFM-W4 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Terminal Form | WIRE | |
Terminal Position | DUAL |