Part Details for SB1510W by Taiwan Semiconductor
Overview of SB1510W by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SB1510W
SB1510W CAD Models
SB1510W Part Data Attributes
|
SB1510W
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB1510W
Taiwan Semiconductor
Bridge Rectifier Diode, 15A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for SB1510W
This table gives cross-reference parts and alternative options found for SB1510W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1510W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1510-W | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Formosa Microsemi Co Ltd | SB1510W vs GBPC1510-W |
GBPC1510-T | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Formosa Microsemi Co Ltd | SB1510W vs GBPC1510-T |
SB1510GM | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Taiwan Semiconductor | SB1510W vs SB1510GM |
GBPC1510T | 1000V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | SB1510W vs GBPC1510T |
GBPC1510W | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Surge Components Inc | SB1510W vs GBPC1510W |
SB1510G | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Taiwan Semiconductor | SB1510W vs SB1510G |
KBPC1510(W) | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Galaxy Microelectronics | SB1510W vs KBPC1510(W) |
BR1510(W) | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Galaxy Microelectronics | SB1510W vs BR1510(W) |
MP1510 | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Galaxy Microelectronics | SB1510W vs MP1510 |
GBPC1510W | Bridge Rectifier Diode, 15A, 1000V V(RRM), | HY Electronic Corp | SB1510W vs GBPC1510W |