Part Details for SB3510 by RFE International Inc
Overview of SB3510 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SB3510
SB3510 CAD Models
SB3510 Part Data Attributes
|
SB3510
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
SB3510
RFE International Inc
Bridge Rectifier Diode, 35A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for SB3510
This table gives cross-reference parts and alternative options found for SB3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3510-T | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Formosa Microsemi Co Ltd | SB3510 vs GBPC3510-T |
GBPC3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | SB3510 vs GBPC3510 |
GBPC3510-BP-HF | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Micro Commercial Components | SB3510 vs GBPC3510-BP-HF |
SB3510W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Taiwan Semiconductor | SB3510 vs SB3510W |
SB3510G | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Taiwan Semiconductor | SB3510 vs SB3510G |
SB3510GM | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Taiwan Semiconductor | SB3510 vs SB3510GM |
MP3510(W) | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | SB3510 vs MP3510(W) |
GBU35M | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | SB3510 vs GBU35M |
KBPC3510(W) | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | SB3510 vs KBPC3510(W) |
KBPC3510W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | JGD Semiconductors Co Ltd | SB3510 vs KBPC3510W |