Part Details for SB380EA-G by Comchip Technology Corporation Ltd
Overview of SB380EA-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB380EA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB380EA-G-ND
|
DigiKey | DIODE SCHOTTKY 80V 3A DO201AD Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2225 / $0.2877 | Buy Now |
DISTI #
750-SB380EA-G
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 80V 3A DO201AD RoHS: Compliant | 0 |
|
$0.2220 / $0.6800 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 3A, 80VV(RRM) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2510 / $0.6230 | Buy Now |
Part Details for SB380EA-G
SB380EA-G CAD Models
SB380EA-G Part Data Attributes:
|
SB380EA-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SB380EA-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 80V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB380EA-G
This table gives cross-reference parts and alternative options found for SB380EA-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB380EA-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB380 | Rectifier Diode, | MERITEK Electronics Corporation | SB380EA-G vs SB380 |
SR380 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-201AD, | Daco Semiconductor Co Ltd | SB380EA-G vs SR380 |
MBR380_AY_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB380EA-G vs MBR380_AY_00001 |
SB380-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB380EA-G vs SB380-T3-LF |
SR380GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SB380EA-G vs SR380GP |
SR380 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | SB380EA-G vs SR380 |
SB380 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | SB380EA-G vs SB380 |
SB380-TB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB380EA-G vs SB380-TB |
MBR380 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SB380EA-G vs MBR380 |