Part Details for SB5060-021-0 by Littelfuse Inc
Overview of SB5060-021-0 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB5060-021-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5393
|
Newark | Shock Block Class A Gfci 208V 60A/ P |Littelfuse SB5060-021-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,737.9100 / $2,988.7100 | Buy Now |
DISTI #
18-SB5060-021-0-ND
|
DigiKey | GROUND FAULT CIRCUIT INTERRUPTER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$2,757.7600 | Buy Now |
DISTI #
576-SB5060-021-0
|
Mouser Electronics | Industrial Surge Protectors Ground Fault Circuit Interrupters RoHS: Compliant | 3 |
|
$2,849.5300 | Buy Now |
|
Onlinecomponents.com | Shock Block Class A Gfci 208V 60A RoHS: Compliant |
1 In Stock 5 On Order |
|
$1,734.0000 / $1,832.6300 | Buy Now |
|
Master Electronics | Shock Block Class A Gfci 208V 60A RoHS: Compliant |
1 In Stock 5 On Order |
|
$1,734.0000 / $1,832.6300 | Buy Now |
Part Details for SB5060-021-0
SB5060-021-0 CAD Models
SB5060-021-0 Part Data Attributes
|
SB5060-021-0
Littelfuse Inc
Buy Now
|
Compare Parts:
SB5060-021-0
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |