Part Details for SB5060-301-0 by Littelfuse Inc
Overview of SB5060-301-0 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB5060-301-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5396
|
Newark | Shock Block Class D Spgfci 600V 60A/ P |Littelfuse SB5060-301-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,940.1400 / $3,209.4600 | Buy Now |
DISTI #
18-SB5060-301-0-ND
|
DigiKey | GROUND FAULT CIRCUIT INTERRUPTER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$2,805.4700 | Buy Now |
DISTI #
576-SB5060-301-0
|
Mouser Electronics | Industrial Surge Protectors Ground Fault Circuit Interrupters RoHS: Compliant | 0 |
|
$3,060.0100 | Order Now |
|
Onlinecomponents.com | Shock Block Class D Spgfci 600V 60A RoHS: Compliant | 0 |
|
$1,862.0800 / $1,967.9900 | Buy Now |