Part Details for SB5080-021-0 by Littelfuse Inc
Overview of SB5080-021-0 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB5080-021-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SB5080-021-0
|
Mouser Electronics | Littelfuse SHOCK BLOCK CLASS A GFCI 208V 80A RoHS: Compliant | 0 |
|
$3,654.5100 | Order Now |
|
Onlinecomponents.com | Shock Block Class A Gfci 208V 80A RoHS: Compliant |
2 In Stock |
|
$2,093.6100 / $2,212.6900 | Buy Now |
|
Master Electronics | Shock Block Class A Gfci 208V 80A RoHS: Compliant |
2 In Stock |
|
$2,093.6100 / $2,212.6900 | Buy Now |