Part Details for SB520 by Gulfsemi
Overview of SB520 by Gulfsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB520
SB520 CAD Models
SB520 Part Data Attributes
|
SB520
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
SB520
Gulfsemi
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB520
This table gives cross-reference parts and alternative options found for SB520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR340AX | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB520 vs MUR340AX |
SB3100 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM) | Taiwan Semiconductor | SB520 vs SB3100 |
HSR580 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, | HSMC Corporation | SB520 vs HSR580 |
SB540-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SB520 vs SB540-E3/54 |
90SQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB520 vs 90SQ035 |
SR1515 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Viking Tech Corp | SB520 vs SR1515 |
31DQ10 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC, C-16, 2 PIN | Vishay Intertechnologies | SB520 vs 31DQ10 |
MUR460A | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | SB520 vs MUR460A |
MBR360T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SB520 vs MBR360T4 |
SB560 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | SB520 vs SB560 |