Part Details for SB6D2FK13K5S0000YN by SOURIAU-SUNBANK
Overview of SB6D2FK13K5S0000YN by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB6D2FK13K5S0000YN
SB6D2FK13K5S0000YN CAD Models
SB6D2FK13K5S0000YN Part Data Attributes
|
SB6D2FK13K5S0000YN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SB6D2FK13K5S0000YN
SOURIAU-SUNBANK
Rack and Panel Connector, 100 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Breadth | 1.81 inch | |
Body Depth | 1.531 inch | |
Body Length | 6.975 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAIABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |