Part Details for SBK12R015FER by Ohmite Mfg Co
Overview of SBK12R015FER by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBK12R015FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8711
|
Newark | 3W .015 Ohms 1% Current Sense/Reel |Ohmite SBK12R015FER Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now |
DISTI #
273-SBK12R015FERCT-ND
|
DigiKey | 3W .015 OHMS 1% Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1388 In Stock |
|
$0.6036 / $1.7000 | Buy Now |
DISTI #
588-SBK12R015FER
|
Mouser Electronics | Current Sense Resistors - SMD .015 OHM 1% 3W RoHS: Compliant | 4162 |
|
$0.6310 / $1.6900 | Buy Now |
DISTI #
72491120
|
RS | Current Sense Resistors - SMD3W .015 OHMS 1% | Ohmite SBK12R015FER RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.6860 | Buy Now |
DISTI #
SBK12R015FER
|
TTI | Current Sense Resistors - SMD .015 OHM 1% 3W RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6000 / $0.6370 | Buy Now |
DISTI #
SBK12R015FER
|
Richardson RFPD | MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.4900 / $0.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5900 / $0.6860 | Buy Now |
Part Details for SBK12R015FER
SBK12R015FER CAD Models
SBK12R015FER Part Data Attributes
|
SBK12R015FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SBK12R015FER
Ohmite Mfg Co
Fixed Resistor, Metal Film, 3W, 0.015ohm, 1% +/-Tol, 40ppm/Cel, Surface Mount, 4312,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.05 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4312 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% |