Part Details for SBL 22-12HR by SSB
Overview of SBL 22-12HR by SSB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95812HRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for VR12.5, VR12.6 and VR12.6+ CPUs | |
ISL95712HRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Desktop CPUs Using SVI 2.0 | |
ISL95712HRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Desktop CPUs Using SVI 2.0 |
Price & Stock for SBL 22-12HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-SBL-22-12HR/S
|
TME | Re-battery: acid-lead, 12V, 22Ah, AGM, maintenance-free Min Qty: 1 | 0 |
|
$49.9500 / $56.8400 | RFQ |