Part Details for SBL4R051F by TE Connectivity
Overview of SBL4R051F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBL4R051F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6729
|
Newark | Sbl4 R051 1% |Cgs Te Connectivity SBL4R051F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.6600 | Buy Now |
DISTI #
SBL4R051F-ND
|
DigiKey | RES 0.051 OHM 1% 4W AXIAL Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4016 | Buy Now |
DISTI #
1-1623819-3
|
Avnet Americas | Res Metal Foil 0.051 Ohm 0.01 4W PPM/°C AXL Thru-Hole - Tape and Reel (Alt: 1-1623819-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$1.3766 / $1.5543 | Buy Now |
DISTI #
279-SBL4R051F
|
Mouser Electronics | Current Sense Resistors - Through Hole SBL4 R051 1% | 0 |
|
$1.4000 | Order Now |
|
Onlinecomponents.com | SBL4 R051 1%<br/>Ceramic Cased Power Resistors Current Sensing<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
1-1623819-3
|
Avnet Abacus | Res Metal Foil 0.051 Ohm 0.01 4W PPM/�C AXL Thru-Hole (Alt: 1-1623819-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SBL4 R051 1%<br/>Ceramic Cased Power Resistors Current Sensing<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
Part Details for SBL4R051F
SBL4R051F CAD Models
SBL4R051F Part Data Attributes
|
SBL4R051F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBL4R051F
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 4W, 1%, 230ppm, 0.051ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 18mm x 6.4mm x 6.4mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 230 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% |