Part Details for SBR-90-R-R75-HK101 by Luminus Devices
Overview of SBR-90-R-R75-HK101 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR-90-R-R75-HK101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR-90-R-R75-HK101-ND
|
DigiKey | LED MOD SBR-90 RED STARBOARD Min Qty: 25 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.2192 | Buy Now |
DISTI #
SBR-90-R-R75-HK101
|
Avnet Americas | HIGH BRIGHTNESS LED - Trays (Alt: SBR-90-R-R75-HK101) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-SBR90RR75HK101
|
Mouser Electronics | LED Lighting Modules Red 615-627nm 770lm @ 13.5A RoHS: Compliant | 2 |
|
$62.6700 / $76.8400 | Buy Now |
DISTI #
SBR-90-R-R75-HK101
|
Avnet Americas | HIGH BRIGHTNESS LED - Trays (Alt: SBR-90-R-R75-HK101) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ |