Part Details for SBR640CTT4G by onsemi
Overview of SBR640CTT4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR640CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1858
|
Newark | Sbr640Ctt4G, Stand Recovery Rectifiers |Onsemi SBR640CTT4G Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.8580 | Buy Now |
DISTI #
76T7210
|
Newark | Dpak 2W Smt Rect Pbf/Reel |Onsemi SBR640CTT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 4684 |
|
RFQ | ||
|
Quest Components | 3747 |
|
$0.6659 / $2.2195 | Buy Now | |
|
Rochester Electronics | SBR640 - Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$0.5549 / $0.6528 | Buy Now |
DISTI #
SBR640CTT4G
|
TME | Diode: Schottky rectifying, SMD, 40V, 3Ax2, DPAK, reel,tape Min Qty: 1 | 0 |
|
$0.6900 / $1.0200 | RFQ |
DISTI #
4190067
|
Farnell | SBR640CTT4G, STAND RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 17500 |
|
$0.5940 | Buy Now |
Part Details for SBR640CTT4G
SBR640CTT4G CAD Models
SBR640CTT4G Part Data Attributes
|
SBR640CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBR640CTT4G
onsemi
3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK | |
Package Description | LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | |
Pin Count | 3/2 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR640CTT4G
This table gives cross-reference parts and alternative options found for SBR640CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR640CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRV640VCTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, 2500-REEL, Automotive Qualified | onsemi | SBR640CTT4G vs SBRV640VCTT4G |
MBRD640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | SBR640CTT4G vs MBRD640CT |
MBRDH640CTG00TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Fagor Electrónica | SBR640CTT4G vs MBRDH640CTG00TR |
NRVBD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SBR640CTT4G vs NRVBD640CTT4G |
NRVBD640CTG-VF01 | Schottky Barrier Rectifier, 40 V, 6.0 A, 75-TUBE, Automotive Qualified | onsemi | SBR640CTT4G vs NRVBD640CTG-VF01 |
SBR660CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | SBR640CTT4G vs SBR660CTT4G |
MBRD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBR640CTT4G vs MBRD640CTT4G |
MBRD640CTG | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | SBR640CTT4G vs MBRD640CTG |
MBRD640CT-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SBR640CTT4G vs MBRD640CT-T3 |
MBRD640CT | 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBR640CTT4G vs MBRD640CT |