SBS36H
Taiwan Semiconductor
Description: Bridge Rectifier Diode, Schottky, 1 Phase, 3A, 60V V(RRM), Silicon,

Overview of SBS36H by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for SBS36H by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-SBS36HTR-ND
DigiKey BRIDGE RECT 1PHASE 60V 3A ABS Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.2670
  • 10,000 $0.2472
  • 25,000 $0.2447
$0.2447 / $0.2670 Buy Now
DISTI # SBS36H
Avnet Americas Diode Rectifier Bridge Quad 60V 3A 4-Pin ABS T/R - Tape and Reel (Alt: SBS36H) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.2222
$0.2222 Buy Now
DISTI # 821-SBS36H
Mouser Electronics Schottky Diodes & Rectifiers 3A, 60V, Schottky Bridge Rectifier RoHS: Compliant 0
  • 5,000 $0.2660
  • 10,000 $0.2470
  • 25,000 $0.2440
$0.2440 / $0.2660 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.3020
$0.3020 Buy Now
DISTI # SBS36H
EBV Elektronik Diode Rectifier Bridge Quad 60V 3A 4-Pin ABS T/R (Alt: SBS36H) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SBS36H by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBS36H by Taiwan Semiconductor

SBS36H
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
500 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SBS36H
    Taiwan Semiconductor
    Bridge Rectifier Diode, Schottky, 1 Phase, 3A, 60V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBS36H by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBS36H by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SBS36H would you like to use for your alert(s)?
  • Please alert me when SBS36H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBS36H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBS36H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBS36H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBS36H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBS36H by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: