SBX201C-TB-E
Description: Schottky Barrier Diode, 2V, 50mA, 0.25pF, Dual CP, SC-59 / CP, 3000-REEL

Overview of SBX201C-TB-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SBX201C-TB-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 65T1605
Newark Schottky Barrier Diode, 2V, 50Ma, 0.25Pf, Dual Cp/Reel |Onsemi SBX201C-TB-E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # SBX201C-TB-E
Avnet Americas Diode RF Mixer Schottky 2V 3-Pin CP T/R - Tape and Reel (Alt: SBX201C-TB-E) RoHS: Compliant Min Qty: 3777 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 41950 Partner Stock
  • 3,777 $0.0980
  • 3,800 $0.0953
  • 7,600 $0.0927
  • 19,000 $0.0900
  • 38,000 $0.0874
  • 190,000 $0.0847
  • 380,000 $0.0821
$0.0821 / $0.0980 Buy Now
Quest Components   6
  • 1 $0.5600
$0.5600 Buy Now
Rochester Electronics SBX201C - Mixer Diode RoHS: Compliant Status: Obsolete Min Qty: 1 337
  • 1 $0.0965
  • 25 $0.0946
  • 100 $0.0907
  • 500 $0.0868
  • 1,000 $0.0820
$0.0820 / $0.0965 Buy Now

CAD Models for SBX201C-TB-E by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SBX201C-TB-E by onsemi

SBX201C-TB-E
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SC-59 / CP
Pin Count
3
Manufacturer Package Code
318BJ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.32 V
JESD-609 Code
e6
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Output Current-Max
0.05 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
2 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN BISMUTH
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SBX201C-TB-E
    onsemi
    Schottky Barrier Diode, 2V, 50mA, 0.25pF, Dual CP, SC-59 / CP, 3000-REEL
    VS

Related Parts for SBX201C-TB-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBX201C-TB-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBX201C-TB-E by onsemi

Select Manufacturer
Which Manufacturer of SBX201C-TB-E would you like to use for your alert(s)?
  • Please alert me when SBX201C-TB-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBX201C-TB-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBX201C-TB-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBX201C-TB-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBX201C-TB-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBX201C-TB-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: