Part Details for SC-60 by Eaton Corporation
Overview of SC-60 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-60
|
Avnet Americas | Fuse Class G 60A 480V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: SC-60) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9408 / $32.1062 | Buy Now |
DISTI #
504-SC60
|
Mouser Electronics | Industrial & Electrical Fuses 480VAC/300VDC 60A Time Delay RoHS: Compliant | 0 |
|
$36.5300 / $47.9500 | Order Now |
DISTI #
SC-60
|
TTI | Industrial & Electrical Fuses 480VAC/300VDC 60A Time Delay RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$31.0000 / $39.3400 | Buy Now |
DISTI #
SC-60
|
Avnet Americas | Fuse Class G 60A 480V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: SC-60) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9408 / $32.1062 | Buy Now |
Part Details for SC-60
SC-60 CAD Models
SC-60 Part Data Attributes:
|
SC-60
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-60
Eaton Corporation
Electric Fuse, Fast And Time Delay Blow, 60A, 480VAC, 300VDC, 100000A (IR), G, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 10000 A | |
Blow Characteristic | FAST AND TIME DELAY | |
Body Height | 57.15 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for SC-60
This table gives cross-reference parts and alternative options found for SC-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC-60 | Electric Fuse, Fast And Time Delay Blow, 60A, 480VAC, 300VDC, 100000A (IR), Inline/holder, | Cooper Industries | SC-60 vs SC-60 |