Part Details for SC-E1-220VAC by Fuji Electric Co Ltd
Overview of SC-E1-220VAC by Fuji Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-E1-220VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220VAC 50A 3PST-NO(54x124x90)mm DIN Rail Contactor Relay RoHS: Compliant |
9 In Stock |
|
$50.6900 / $67.1000 | Buy Now |
DISTI #
80559751
|
Verical | SC-E1-220VAC Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 8 |
|
$79.7523 / $84.1907 | Buy Now |
|
Master Electronics | Electromechanical Relay 220VAC 50A 3PST-NO(54x124x90)mm DIN Rail Contactor Relay RoHS: Compliant |
9 In Stock |
|
$50.6900 / $67.1000 | Buy Now |