-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3380
|
Newark | 4.5V 7A 30Kv Dfn0603 Bi-Dir Tvs/ Tr |Littelfuse SC1205-01UTG Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
18-SC1205-01UTGCT-ND
|
DigiKey | TVS DIODE BI-DIR 7A 0.3V 0603DFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14065 In Stock |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
576-SC1205-01UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4.5V 7A 30kV DFN0603 Bi-dir TVS RoHS: Compliant | 21634 |
|
$0.0860 / $0.3500 | Buy Now |
DISTI #
V72:2272_26607787
|
Arrow Electronics | Bidirectional Discrete TVS Diode, General Purpose Surge Protection Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2337 Container: Cut Strips | Americas - 14981 |
|
$0.0769 / $0.3290 | Buy Now |
DISTI #
70816595
|
Verical | Bidirectional Discrete TVS Diode, General Purpose Surge Protection Min Qty: 77 Package Multiple: 1 Date Code: 2337 | Americas - 14981 |
|
$0.0769 / $0.2525 | Buy Now |
DISTI #
SC1205-01UTG
|
TTI | ESD Suppressors / TVS Diodes 4.5V 7A 30kV DFN0603 Bi-dir TVS Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy