Part Details for SC3111ESX by onsemi
Overview of SC3111ESX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3111ESX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0640
|
Newark | Sing. 1A Low Side Drive/Reel |Onsemi SC3111ESX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SC3111ESX
|
Avnet Americas | External DC 2~5V referenced input, single non-inverting output, peak 1.4A sink, 1.4A source current Low-Side Gate Driver (Alt: SC3111ESX) RoHS: Compliant Min Qty: 2977 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 3000 Partner Stock |
|
$0.2083 / $0.2486 | Buy Now |
DISTI #
SC3111ESX
|
Avnet Americas | External DC 2~5V referenced input, single non-inverting output, peak 1.4A sink, 1.4A source current Low-Side Gate Driver (Alt: SC3111ESX) RoHS: Compliant Min Qty: 2977 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 3000 Partner Stock |
|
$0.2083 / $0.2486 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.1680 | RFQ |