Part Details for SC3775 by Fairview Microwave Inc
Overview of SC3775 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC3775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0487
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz |Fairview Microwave SC3775 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2830 |
|
$25.5000 / $32.0600 | Buy Now |
DISTI #
5328-SC3775-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.5700 | Buy Now |
DISTI #
74899808
|
RS | SMA Female Connector Stub Terminal Solder Attachment 2 Hole Flange | Fairview Microwave SC3775 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1100 / $22.7000 | RFQ |
|
Onlinecomponents.com | SMA Female Connector Stub Terminal Solder Attachment 2 Hole Flange RoHS: Compliant | 0 |
|
$19.8300 / $26.2500 | Buy Now |
DISTI #
77726403
|
Verical | SMA FemaleConnector Stub Terminal Solder Attachment 2 Hole Flange Min Qty: 4 Package Multiple: 1 | Americas - 2830 |
|
$17.8500 / $22.5900 | Buy Now |
DISTI #
SC3775
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Terminal, Interface Type 1: Stub. SMA Female Connector Stub Terminal Solder Attachment 2 Hole Flange, SC3775 SMA female 2 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA female 2 hole flange connector uses shield attachment of solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA female 2 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC3775 SMA connector uses beryllium copper contact. This SMA female 2 hole flange terminal RF connector is RoHS compliant, you can find this SMA female 2 hole flange terminal connector datasheet specifications above. Fairview Microwave female SMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMA female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 2830 |
|
$19.4300 / $22.5900 | Buy Now |