There are no models available for this part yet.
Overview of SC3778 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC3778 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK0489
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz |Fairview Microwave SC3778 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3900 / $62.6600 | Buy Now | |
DISTI #
5328-SC3778-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.2000 | Buy Now | |
DISTI #
74899806
|
RS | SMA Female (Jack) Connector Stub Terminal 2 Hole Flange (Panel Mount), Solder, | Fairview Microwave SC3778 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0300 / $48.4200 | RFQ | |
Onlinecomponents.com | SMA Female (Jack) Connector Stub Terminal 2 Hole Flange (Panel Mount), Solder, Passivated Stainless Steel Body, Length 0.375 In RoHS: Compliant | 0 |
|
$42.3000 / $56.0000 | Buy Now | ||
DISTI #
SC3778
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Terminal, Interface Type 1: Stub. SMA Female (Jack) Connector Stub Terminal 2 Hole Flange (Panel Mount), Solder, Passivated Stainless Steel Body, Length 0.375 In, SC3778 SMA female 2 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA female 2 hole flange connector uses shield attachment of solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA female 2 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC3778 SMA connector uses beryllium copper contact. This SMA female 2 hole flange terminal RF connector is RoHS compliant, you can find this SMA female 2 hole flange terminal connector datasheet specifications above. Fairview Microwave female SMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMA female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.4400 / $48.1900 | Buy Now |