Part Details for SC53 by Zowie Technology Corp
Overview of SC53 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC53
SC53 CAD Models
SC53 Part Data Attributes
|
SC53
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SC53
Zowie Technology Corp
Rectifier Diode, Schottky, 1 Element, 5A, 30V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SC53
This table gives cross-reference parts and alternative options found for SC53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS53BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMBF, 2 PIN | Galaxy Microelectronics | SC53 vs SS53BF |
SS53B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SC53 vs SS53B |
SS53B | Rectifier Diode, | Galaxy Microelectronics | SC53 vs SS53B |
SS53 | Rectifier Diode, | Taitron Components Inc | SC53 vs SS53 |
FM530-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | SC53 vs FM530-H |
FM530L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SC53 vs FM530L |
SS53F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMAF, 2 PIN | Galaxy Microelectronics | SC53 vs SS53F |
SL53CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SC53 vs SL53CF |
SL53A | Rectifier Diode, | Surge Components Inc | SC53 vs SL53A |
SS53CF | Rectifier Diode, | Galaxy Microelectronics | SC53 vs SS53CF |