Filter Your Search
1 - 10 of 114 results
|
SSC53L-E3/9AT
Vishay Intertechnologies
|
$0.2162 | Yes | Active | 5 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||
|
SSC53L-E3/57T
Vishay Intertechnologies
|
$0.2892 | Yes | Active | 5 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||
|
SSC53L-M3/57T
Vishay Intertechnologies
|
$0.3641 | Yes | Active | 5 A | 450 mV | 700 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMC, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||
|
SSC53L-M3/9AT
Vishay Intertechnologies
|
$0.3641 | Yes | Active | 5 A | 450 mV | 700 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMC, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||
|
SSC53L-E3/9AT
Vishay Semiconductors
|
$0.3669 | Yes | Yes | Active | 5 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AB | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
SSC53L-E3/57T
Vishay Semiconductors
|
$0.3900 | Yes | Yes | Active | 5 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AB | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
SC5371
Fairview Microwave Inc
|
$37.1604 | Contact Manufacturer | 40 GHz | 165 °C | -65 °C | FAIRVIEW MICROWAVE INC | unknown | 0.171 inch | 0.2 inch | 0.25 inch | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD | GENERAL PURPOSE | YES | GOLD | BERYLLIUM COPPER | SURFACE MOUNT | 1 | 1.25 | |||||||||||||||||||||||||||||||||||||||||||||
|
SC5342
Fairview Microwave Inc
|
$54.0416 | Contact Manufacturer | 18 GHz | FAIRVIEW MICROWAVE INC | unknown | EAR99 | 8536.69.40.10 | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD | GENERAL PURPOSE | NO | SURFACE MOUNT | 1.25 | NO | NO | NO | NO | |||||||||||||||||||||||||||||||||||||||||||||||
|
SC5335
Fairview Microwave Inc
|
$68.8295 | Contact Manufacturer | 18 GHz | e4 | FAIRVIEW MICROWAVE INC | unknown | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD | GENERAL PURPOSE | NO | SOLDER | NO | NO | NO | NO | GOLD | GOLD | |||||||||||||||||||||||||||||||||||||||||||||||
|
SC5359
Fairview Microwave Inc
|
$93.0426 | Yes | Contact Manufacturer | 18 GHz | e4 | FAIRVIEW MICROWAVE INC | ROHS COMPLIANT | compliant | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | POLYTETRAFLUORO ETHYLENE | STRAIGHT | BOARD | GENERAL PURPOSE | NO | SOLDER | NO | NO | NO | NO | NOT SPECIFIED | Gold (Au) | BERYLLIUM COPPER |