Part Details for SC60-10A by Teledyne Relays
Overview of SC60-10A by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC60-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC60-10A
|
Avnet Americas | Solid State Relay Bi-Directional Power FET 50mA 1.5V DC-IN 2.5A/±1.25A 60V/±60V AC/DC-OUT 6-Pin Mini DIP SMD - Bulk (Alt: SC60-10A) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$246.9720 / $288.1340 | Buy Now |
DISTI #
881-SC60-10A
|
Mouser Electronics | Solid State Relays - PCB Mount 2.5A 60VDC | 0 |
|
$251.3000 | Order Now |
|
Onlinecomponents.com | Solid State Relay - Bi-Directional - Power - FET - 50mA 1.5V DC-IN - 2.5A/±1.25A 60V/±60V AC/DC-OUT - 6-Pin Mini DIP SMD. RoHS: Compliant |
48 In Stock |
|
$249.1400 / $271.2900 | Buy Now |
DISTI #
SC60-10A
|
Avnet Americas | Solid State Relay Bi-Directional Power FET 50mA 1.5V DC-IN 2.5A/±1.25A 60V/±60V AC/DC-OUT 6-Pin Mini DIP SMD - Bulk (Alt: SC60-10A) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$246.9720 / $288.1340 | Buy Now |
|
Master Electronics | Solid State Relay - Bi-Directional - Power - FET - 50mA 1.5V DC-IN - 2.5A/±1.25A 60V/±60V AC/DC-OUT - 6-Pin Mini DIP SMD. RoHS: Compliant |
48 In Stock |
|
$249.1400 / $271.2900 | Buy Now |