Part Details for SC6030 by Fairview Microwave Inc
Overview of SC6030 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0647
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, 4Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:0.1", Lmr-100, Lmr-100A, Lmr-100A-Fr, Rg174, Rg188, Rg316 Rohs Compliant: Yes |Fairview Microwave SC6030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4400 / $26.9500 | Buy Now |
DISTI #
5328-SC6030-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER BNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.4100 | Buy Now |
DISTI #
74899651
|
RS | BNC Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A- | Fairview Microwave SC6030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7400 / $19.0800 | RFQ |
|
Onlinecomponents.com | BNC Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR, 0.100 inch Cable, Crimp/Solder, Length 0.929 In RoHS: Compliant |
12 In Stock |
|
$16.6600 / $22.0600 | Buy Now |
DISTI #
77722674
|
Verical | BNC MaleConnectorCrimp/Solder Attachment For RG316, RG174, RG188, 0.100 inch, LMR-100, LMR- Min Qty: 5 Package Multiple: 1 | Americas - 451 |
|
$18.9900 | Buy Now |
DISTI #
77726512
|
Verical | BNC MaleConnectorCrimp/Solder Attachment For RG316, RG174, RG188, 0.100 inch, LMR-100, LMR- Min Qty: 5 Package Multiple: 1 | Americas - 283 |
|
$18.9900 | Buy Now |
DISTI #
SC6030
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG174, Interface Type 3: RG188, Interface Type 4: 0.100 inch, Interface Type 5: LMR-100, Interface Type 6: LMR-100A, Interface Type 7: LMR-100A-FR. BNC Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR, 0.100 inch Cable, Crimp/Solder, Length 0.929 In, SC6030 BNC male coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188, 0.100 inch, LMR-100, LMR-100A, LMR-100A-FR and a 50 Ohm impedance. This BNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our SC6030 BNC connector uses brass contact and a nickel plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above. Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male RG316 / RG174 / RG188 / 0.100 inch / LMR-100 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 734 |
|
$16.3300 / $18.9900 | Buy Now |
|
Master Electronics | BNC Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR, 0.100 inch Cable, Crimp/Solder, Length 0.929 In RoHS: Compliant |
12 In Stock |
|
$16.6600 / $22.0600 | Buy Now |