Part Details for SC8005 by Fairview Microwave Inc
Overview of SC8005 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC8005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0715
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- |Fairview Microwave SC8005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3400 / $36.8800 | Buy Now |
DISTI #
5328-SC8005-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.0400 | Buy Now |
DISTI #
74899583
|
RS | SMA Female PCB Connector .062 inch End Launch Solder Attachment | Fairview Microwave SC8005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2800 / $26.1100 | RFQ |
|
Onlinecomponents.com | SMA Female PCB Connector .062 inch End Launch Solder Attachment RoHS: Compliant | 0 |
|
$22.8100 / $30.1900 | Buy Now |
DISTI #
77728215
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount F Gold Min Qty: 4 Package Multiple: 1 | Americas - 1881 |
|
$20.5300 / $25.9900 | Buy Now |
DISTI #
SC8005
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: PCB, Interface Type 1: .062 inch End Launch. SMA Female PCB Connector .062 inch End Launch Solder Attachment, SC8005 SMA female PCB connector from Fairview Microwave has an interface type of .062 inch end launch and a 50 Ohm impedance. This SMA female connector uses shield attachment of solder attachment for the contact. Our female SMA PCB connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA female PCB RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC8005 SMA connector uses beryllium copper contact. This SMA female PCB RF connector is RoHS compliant, you can find this SMA female PCB connector datasheet specifications above. Fairview Microwave female SMA connector purchases will ship the same day. Our SMA female .062 inch end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 1881 |
|
$22.3500 / $25.9900 | Buy Now |