Part Details for SC864910 by celduc relais
Overview of SC864910 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC864910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SC864910-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-520V Min Qty: 38 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$108.7566 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 400VAC - Control 90-240VAC/DC RoHS: Compliant |
10 In Stock |
|
$71.9200 / $91.2000 | Buy Now |
DISTI #
SC864910
|
TME | Relay: solid state, Ucntrl: 90÷240VAC, 50A, 24÷520VAC, SC8, 1-phase Min Qty: 1 | 0 |
|
$77.4400 / $103.2500 | RFQ |
|
Master Electronics | SSR 50A - 400VAC - Control 90-240VAC/DC RoHS: Compliant |
10 In Stock |
|
$71.9200 / $91.2000 | Buy Now |